
TL431BCDCKR | |
|---|---|
DigiKey Part Number | 296-17866-2-ND - Tape & Reel (TR) 296-17866-1-ND - Cut Tape (CT) 296-17866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDCKR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACCT | STMicroelectronics | 5 190 | 497-12009-1-ND | 9,45000 Kč | Similar |
| TL431AICT | STMicroelectronics | 7 548 | 497-12010-1-ND | 9,24000 Kč | Similar |
| TL431CCT | STMicroelectronics | 5 880 | 497-TL431CCT-ND | 7,98000 Kč | Similar |
| TL431ICT | STMicroelectronics | 4 944 | 497-12012-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 100 | 3,93500 Kč | 393,50 Kč |
| 250 | 3,63600 Kč | 909,00 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,30551 Kč | 3 305,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12128 Kč | 9 363,84 Kč |
| 6 000 | 3,03113 Kč | 18 186,78 Kč |
| 9 000 | 2,98601 Kč | 26 874,09 Kč |
| 15 000 | 2,93600 Kč | 44 040,00 Kč |
| 21 000 | 2,90676 Kč | 61 041,96 Kč |
| 30 000 | 2,87864 Kč | 86 359,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







