
TL431CCT | |
|---|---|
DigiKey Part Number | 497-TL431CCTTR-ND - Tape & Reel (TR) 497-TL431CCT-ND - Cut Tape (CT) 497-TL431CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CCT |
Description | IC VREF SHNT ADJ 2.21% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431CCT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-323-6L |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 250 | 3,89472 Kč | 973,68 Kč |
| 500 | 3,70320 Kč | 1 851,60 Kč |
| 1 000 | 3,54488 Kč | 3 544,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34974 Kč | 10 049,22 Kč |
| 6 000 | 3,25420 Kč | 19 525,20 Kč |
| 9 000 | 3,20635 Kč | 28 857,15 Kč |
| 15 000 | 3,15333 Kč | 47 299,95 Kč |
| 21 000 | 3,12232 Kč | 65 568,72 Kč |
| 30 000 | 3,09254 Kč | 92 776,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

