
TL431ICT | |
|---|---|
DigiKey Part Number | 497-12012-2-ND - Tape & Reel (TR) 497-12012-1-ND - Cut Tape (CT) 497-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ICT |
Description | IC VREF SHNT ADJ 2.21% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431ICT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-323-6L |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 100 | 5,01430 Kč | 501,43 Kč |
| 250 | 4,64392 Kč | 1 160,98 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 4,23803 Kč | 4 238,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01146 Kč | 12 034,38 Kč |
| 6 000 | 3,90055 Kč | 23 403,30 Kč |
| 9 000 | 3,84504 Kč | 34 605,36 Kč |
| 15 000 | 3,78352 Kč | 56 752,80 Kč |
| 21 000 | 3,74757 Kč | 78 698,97 Kč |
| 30 000 | 3,71299 Kč | 111 389,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


