


AD5621BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5621BKSZ-REEL7TR-ND - Tape & Reel (TR) AD5621BKSZ-REEL7CT-ND - Cut Tape (CT) AD5621BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5621BKSZ-REEL7 |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5621BKSZ-REEL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1 006 | 505-AD5512AACPZ-REEL7CT-ND | 206,47000 Kč | Similar |
| DAC7311IDCKR | Texas Instruments | 14 317 | 296-23717-1-ND | 54,85000 Kč | Similar |
| DAC7311IDCKT | Texas Instruments | 6 273 | 296-26043-1-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 58,64600 Kč | 586,46 Kč |
| 25 | 53,84040 Kč | 1 346,01 Kč |
| 100 | 48,55990 Kč | 4 855,99 Kč |
| 250 | 46,04312 Kč | 11 510,78 Kč |
| 500 | 45,62974 Kč | 22 814,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,73568 Kč | 125 207,04 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |





