12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5622YKSZ-1REEL7

DigiKey Part Number
505-AD5622YKSZ-1REEL7TR-ND - Tape & Reel (TR)
505-AD5622YKSZ-1REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5622YKSZ-1REEL7
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5622YKSZ-1REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5622BKSZ-2500RL7Analog Devices Inc.627AD5622BKSZ-2500RL7CT-ND129,51000 KčParametric Equivalent
AD5622BKSZ-2REEL7Analog Devices Inc.6 466505-AD5622BKSZ-2REEL7CT-ND129,51000 KčParametric Equivalent
AD5622YKSZ-1500RL7Analog Devices Inc.73505-AD5622YKSZ-1500RL7CT-ND155,58000 KčParametric Equivalent
DAC7311IDCKRTexas Instruments14 317296-23717-1-ND54,85000 KčSimilar
DAC7311IDCKTTexas Instruments6 273296-26043-1-ND62,57000 KčSimilar
In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1155,58000 Kč155,58 Kč
10120,12800 Kč1 201,28 Kč
25111,24320 Kč2 781,08 Kč
100101,48080 Kč10 148,08 Kč
25096,82456 Kč24 206,14 Kč
50094,01868 Kč47 009,34 Kč
1 00091,70956 Kč91 709,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00088,85729 Kč266 571,87 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58000 Kč
Unit Price with VAT:188,25180 Kč