


AD5622AKSZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5622AKSZ-2REEL7TR-ND - Tape & Reel (TR) AD5622AKSZ-2REEL7CT-ND - Cut Tape (CT) AD5622AKSZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5622AKSZ-2REEL7 |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622AKSZ-2REEL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±6 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5622AKSZ-2500RL7 | Analog Devices Inc. | 1 503 | AD5622AKSZ-2500RL7CT-ND | 4,67000 Kč | Parametric Equivalent |
| AD5622WKSZ-1500RL7 | Analog Devices Inc. | 550 | AD5622WKSZ-1500RL7CT-ND | 5,51000 Kč | Parametric Equivalent |
| DAC7311IDCKR | Texas Instruments | 14 317 | 296-23717-1-ND | 2,25000 Kč | Similar |
| DAC7311IDCKT | Texas Instruments | 6 273 | 296-26043-1-ND | 2,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 86,75900 Kč | 867,59 Kč |
| 25 | 80,04360 Kč | 2 001,09 Kč |
| 100 | 72,64800 Kč | 7 264,80 Kč |
| 250 | 69,56144 Kč | 17 390,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,09498 Kč | 189 284,94 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |

