MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC6311IDCKTG4 | |
|---|---|
DigiKey Part Number | DAC6311IDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC6311IDCKTG4 |
Description | IC DAC 10BIT SC-70-6 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6311IDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.06, ±0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,48038 Kč | 11 740,19 Kč |
| 750 | 23,03452 Kč | 17 275,89 Kč |
| 1 250 | 22,54026 Kč | 28 175,33 Kč |
| 1 750 | 22,25164 Kč | 38 940,37 Kč |
| 2 500 | 21,97390 Kč | 54 934,75 Kč |
| 6 250 | 21,37573 Kč | 133 598,31 Kč |
| Unit Price without VAT: | 23,48038 Kč |
|---|---|
| Unit Price with VAT: | 28,41126 Kč |



