10 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5611BKSZ-REEL7

DigiKey Part Number
AD5611BKSZ-REEL7TR-ND - Tape & Reel (TR)
AD5611BKSZ-REEL7CT-ND - Cut Tape (CT)
AD5611BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5611BKSZ-REEL7
Description
IC DAC 10BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5611BKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5310RBRMZAnalog Devices Inc.82AD5310RBRMZ-ND85,51000 KčSimilar
DAC6311IDCKRTexas Instruments655296-46415-1-ND43,17000 KčSimilar
DAC6311IDCKTTexas Instruments2 411296-23716-1-ND55,27000 KčSimilar
In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1041,33600 Kč413,36 Kč
2537,78200 Kč944,55 Kč
10033,87980 Kč3 387,98 Kč
25032,01904 Kč8 004,76 Kč
50031,27074 Kč15 635,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,83342 Kč86 500,26 Kč
6 00028,27551 Kč169 653,06 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč