
DAC6311IDCKT | |
|---|---|
DigiKey Part Number | 296-23716-2-ND - Tape & Reel (TR) 296-23716-1-ND - Cut Tape (CT) 296-23716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6311IDCKT |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6311IDCKT Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.06, ±0.03 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 41,21000 Kč | 412,10 Kč |
| 25 | 37,67320 Kč | 941,83 Kč |
| 100 | 33,78170 Kč | 3 378,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,92476 Kč | 7 981,19 Kč |
| 500 | 30,80566 Kč | 15 402,83 Kč |
| 750 | 30,24548 Kč | 22 684,11 Kč |
| 1 250 | 29,62466 Kč | 37 030,82 Kč |
| 1 750 | 29,26146 Kč | 51 207,56 Kč |
| 2 500 | 28,91248 Kč | 72 281,20 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |


