10 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5611AKSZ-REEL7

DigiKey Part Number
AD5611AKSZ-REEL7TR-ND - Tape & Reel (TR)
AD5611AKSZ-REEL7CT-ND - Cut Tape (CT)
AD5611AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5611AKSZ-REEL7
Description
IC DAC 10BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5611AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1036,24700 Kč362,47 Kč
2533,07680 Kč826,92 Kč
10029,59190 Kč2 959,19 Kč
25027,93136 Kč6 982,84 Kč
50027,12258 Kč13 561,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,08840 Kč75 265,20 Kč
6 00024,59023 Kč147 541,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč