


AD5612AKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5612AKSZ-2500RL7TR-ND - Tape & Reel (TR) AD5612AKSZ-2500RL7CT-ND - Cut Tape (CT) AD5612AKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612AKSZ-2500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612AKSZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,13920 Kč | 1 453,48 Kč |
| 100 | 52,52230 Kč | 5 252,23 Kč |
| 250 | 51,08224 Kč | 12 770,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,67874 Kč | 24 839,37 Kč |
| 1 000 | 48,31115 Kč | 48 311,15 Kč |
| 1 500 | 47,62599 Kč | 71 438,99 Kč |
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| 3 500 | 46,42340 Kč | 162 481,90 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

