12 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121C081CISD/NOPB

DigiKey Part Number
DAC121C081CISD/NOPBTR-ND - Tape & Reel (TR)
DAC121C081CISD/NOPBCT-ND - Cut Tape (CT)
DAC121C081CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC121C081CISD/NOPB
Description
IC DAC 12BIT 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC121C081CISD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
+2.2/-1.5, +0.18/-0.12
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
8.5µs
Package / Case
6-WDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
6-WSON (2.2x2.5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,31600 Kč483,16 Kč
2544,25520 Kč1 106,38 Kč
10039,78700 Kč3 978,70 Kč
25037,65528 Kč9 413,82 Kč
50037,01024 Kč18 505,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,31234 Kč35 312,34 Kč
2 00034,44176 Kč68 883,52 Kč
3 00034,00584 Kč102 017,52 Kč
5 00033,52280 Kč167 614,00 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč