Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Bourns Magnetic Capabilities

SRF1260A-101M

DigiKey Part Number
118-SRF1260A-101MTR-ND - Tape & Reel (TR)
118-SRF1260A-101MCT-ND - Cut Tape (CT)
118-SRF1260A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-101M
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-101M Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
1.1 A
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
171mOhm Max
Series
DC Resistance (DCR) - Series
656mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
100 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
400 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
1.78 A
Height
0.244" (6.20mm)
Current Rating - Series
892 mA
Base Product Number
Current Saturation - Parallel
2.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1027,38300 Kč273,83 Kč
2525,32680 Kč633,17 Kč
5023,87540 Kč1 193,77 Kč
10022,50930 Kč2 250,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,01243 Kč8 004,97 Kč
80018,87163 Kč15 097,30 Kč
1 20018,23518 Kč21 882,22 Kč
2 00017,46471 Kč34 929,42 Kč
2 80016,97548 Kč47 531,34 Kč
4 00016,47230 Kč65 889,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč