47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X476M035ATE030

DigiKey Part Number
399-12244-2-ND - Tape & Reel (TR)
399-12244-1-ND - Cut Tape (CT)
399-12244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X476M035ATE030
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X476M035ATE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543X476K035AHW030KEMET1 810399-T543X476K035AHW030CT-ND389,16000 KčParametric Equivalent
T543X476M035AHE030KEMET1 478399-8851-1-ND324,30000 KčParametric Equivalent
T543X476M035AHW030KEMET210399-T543X476M035AHW030CT-ND378,74000 KčParametric Equivalent
T543X476M035AHW0307505KEMET296399-12094-1-ND388,54000 KčParametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1324,30000 Kč324,30 Kč
10253,12300 Kč2 531,23 Kč
50224,65960 Kč11 232,98 Kč
100215,88570 Kč21 588,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500200,91646 Kč100 458,23 Kč
1 000196,28842 Kč196 288,42 Kč
Manufacturers Standard Package
Unit Price without VAT:324,30000 Kč
Unit Price with VAT:392,40300 Kč