
T543X476M035AHE030 | |
|---|---|
DigiKey Part Number | 399-8851-2-ND - Tape & Reel (TR) 399-8851-1-ND - Cut Tape (CT) 399-8851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X476M035AHE030 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476M035AHE030 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,30000 Kč | 324,30 Kč |
| 10 | 253,12300 Kč | 2 531,23 Kč |
| 50 | 224,65960 Kč | 11 232,98 Kč |
| 100 | 215,88570 Kč | 21 588,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 200,91646 Kč | 100 458,23 Kč |
| 1 000 | 196,28842 Kč | 196 288,42 Kč |
| Unit Price without VAT: | 324,30000 Kč |
|---|---|
| Unit Price with VAT: | 392,40300 Kč |

