



LT3753HFE#PBF | |
|---|---|
DigiKey Part Number | LT3753HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3753HFE#PBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3753HFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 500kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,68000 Kč | 250,68 Kč |
| 10 | 196,64700 Kč | 1 966,47 Kč |
| 50 | 174,97340 Kč | 8 748,67 Kč |
| 100 | 168,26430 Kč | 16 826,43 Kč |
| 250 | 161,17796 Kč | 40 294,49 Kč |
| 500 | 156,90760 Kč | 78 453,80 Kč |
| 1 000 | 153,39325 Kč | 153 393,25 Kč |
| Unit Price without VAT: | 250,68000 Kč |
|---|---|
| Unit Price with VAT: | 303,32280 Kč |









