
PA3856.005NL | |
|---|---|
DigiKey Part Number | 553-2983-ND |
Manufacturer | |
Manufacturer Product Number | PA3856.005NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2250VDC |
Manufacturer Pulse Electronics | Frequency 200kHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.571" L x 0.695" W (14.50mm x 17.65mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 9 ~ 57V | Footprint 0.571" L x 0.695" W (14.50mm x 17.65mm) |
Voltage - Auxiliary 10V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 69,18800 Kč | 691,88 Kč |
| 25 | 66,42080 Kč | 1 660,52 Kč |
| 60 | 63,86200 Kč | 3 831,72 Kč |
| 120 | 61,89508 Kč | 7 427,41 Kč |
| 300 | 59,37253 Kč | 17 811,76 Kč |
| 540 | 57,80011 Kč | 31 212,06 Kč |
| 1 020 | 56,13919 Kč | 57 261,97 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






