Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT244DTSOCTE4 | |
|---|---|
DigiKey Part Number | CY74FCT244DTSOCTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT244DTSOCTE4 |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244DTSOCTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,52449 Kč | 15 048,98 Kč |
| 4 000 | 7,32028 Kč | 29 281,12 Kč |
| 6 000 | 7,21802 Kč | 43 308,12 Kč |
| 10 000 | 7,10469 Kč | 71 046,90 Kč |
| 14 000 | 7,03846 Kč | 98 538,44 Kč |
| 20 000 | 6,97475 Kč | 139 495,00 Kč |
| Unit Price without VAT: | 7,52449 Kč |
|---|---|
| Unit Price with VAT: | 9,10463 Kč |



