Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT244DTSOCT

DigiKey Part Number
296-CY74FCT244DTSOTR-ND - Tape & Reel (TR)
296-CY74FCT244DTSOCT-ND - Cut Tape (CT)
296-CY74FCT244DTSODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT244DTSOCT
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT244DTSOCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,16600 Kč131,66 Kč
2511,86800 Kč296,70 Kč
10010,42550 Kč1 042,55 Kč
2509,74056 Kč2 435,14 Kč
5009,32690 Kč4 663,45 Kč
1 0009,28469 Kč9 284,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,70598 Kč17 411,96 Kč
4 0008,47532 Kč33 901,28 Kč
6 0008,35986 Kč50 159,16 Kč
10 0008,23187 Kč82 318,70 Kč
14 0008,15705 Kč114 198,70 Kč
20 0008,08514 Kč161 702,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč

Other Suppliers on DigiKey

36 685In Stock
Ships from Rochester Electronics, LLC