Mosfet Array 60V 12W Surface Mount 22-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD88599Q5DC

DigiKey Part Number
296-48289-2-ND - Tape & Reel (TR)
296-48289-1-ND - Cut Tape (CT)
296-48289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD88599Q5DC
Description
MOSFET 2N-CH 60V 22VSON-CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 12W Surface Mount 22-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD88599Q5DC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
4840pF @ 30V
Power - Max
12W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
22-PowerTFDFN
Supplier Device Package
22-VSON-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1075,97100 Kč759,71 Kč
10054,19160 Kč5 419,16 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,37125 Kč98 428,13 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč