
CSD88599Q5DCT | |
|---|---|
DigiKey Part Number | 296-46924-2-ND - Tape & Reel (TR) 296-46924-1-ND - Cut Tape (CT) 296-46924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88599Q5DCT |
Description | MOSFET 2N-CH 60V 22VSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 12W Surface Mount 22-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD88599Q5DCT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4840pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 12W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 22-PowerTFDFN |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 22-VSON-CLIP (5x6) |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 100 | 70,81160 Kč | 7 081,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,70120 Kč | 15 925,30 Kč |
| 500 | 59,30886 Kč | 29 654,43 Kč |
| 750 | 57,07144 Kč | 42 803,58 Kč |
| 1 250 | 54,55885 Kč | 68 198,56 Kč |
| 1 750 | 54,33226 Kč | 95 081,46 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |



