
CSD88584Q5DCT | |
|---|---|
DigiKey Part Number | 296-46923-2-ND - Tape & Reel (TR) 296-46923-1-ND - Cut Tape (CT) 296-46923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88584Q5DCT |
Description | MOSFET 2N-CH 40V 22VSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12W Surface Mount 22-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD88584Q5DCT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 88nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12400pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 12W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 22-PowerTFDFN |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 22-VSON-CLIP (5x6) |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 100 | 65,06020 Kč | 6 506,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,41392 Kč | 14 603,48 Kč |
| 500 | 54,30754 Kč | 27 153,77 Kč |
| 750 | 52,21587 Kč | 39 161,90 Kč |
| 1 250 | 49,86655 Kč | 62 333,19 Kč |
| 1 750 | 49,08277 Kč | 85 894,85 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |






