
CSD25481F4 | |
|---|---|
DigiKey Part Number | 296-40006-2-ND - Tape & Reel (TR) 296-40006-1-ND - Cut Tape (CT) 296-40006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25481F4 |
Description | MOSFET P-CH 20V 2.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25481F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.913 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 189 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR (1x.60) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,67880 Kč | 367,88 Kč |
| 500 | 2,74402 Kč | 1 372,01 Kč |
| 1 000 | 2,44165 Kč | 2 441,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05710 Kč | 6 171,30 Kč |
| 6 000 | 1,86315 Kč | 11 178,90 Kč |
| 9 000 | 1,76425 Kč | 15 878,25 Kč |
| 15 000 | 1,65306 Kč | 24 795,90 Kč |
| 21 000 | 1,58721 Kč | 33 331,41 Kč |
| 30 000 | 1,52319 Kč | 45 695,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









