N-Channel 30 V 17A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17552Q5A

DigiKey Part Number
296-35580-2-ND - Tape & Reel (TR)
296-35580-1-ND - Cut Tape (CT)
296-35580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17552Q5A
Description
MOSFET N-CH 30V 17A/60A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17552Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC080N03MSGATMA1Infineon Technologies719 667BSC080N03MSGATMA1CT-ND25,41000 KčSimilar
FDMS7678onsemi1 990FDMS7678CT-ND29,61000 KčSimilar
FDMS7680onsemi1 323FDMS7680CT-ND24,99000 KčSimilar
FDMS7682onsemi1 457FDMS7682CT-ND25,41000 KčSimilar
FDMS7692onsemi4 544FDMS7692CT-ND24,15000 KčSimilar
In-Stock: 2 455
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,77000 Kč237,70 Kč
10015,89970 Kč1 589,97 Kč
50012,52488 Kč6 262,44 Kč
1 00011,43950 Kč11 439,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,57417 Kč26 435,43 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč