8 VSONP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17307Q5A

DigiKey Part Number
296-25857-2-ND - Tape & Reel (TR)
296-25857-1-ND - Cut Tape (CT)
296-25857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17307Q5A
Description
MOSFET N-CH 30V 14A/73A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 73A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17307Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 11A, 8V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1015,87200 Kč158,72 Kč
10010,44500 Kč1 044,50 Kč
5008,11224 Kč4 056,12 Kč
1 0007,36119 Kč7 361,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,54756 Kč16 368,90 Kč
5 0006,04468 Kč30 223,40 Kč
7 5005,78853 Kč43 413,97 Kč
12 5005,50068 Kč68 758,50 Kč
17 5005,45642 Kč95 487,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč

Other Suppliers on DigiKey

165 896In Stock
Ships from Rochester Electronics, LLC