
D8V0H1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D8V0H1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D8V0H1B2LPQ-7B |
Description | TVS DIODE 8VWM 20VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88192 Kč | 8 819,20 Kč |
| 20 000 | 0,86428 Kč | 17 285,60 Kč |
| 30 000 | 0,64306 Kč | 19 291,80 Kč |
| Unit Price without VAT: | 0,88192 Kč |
|---|---|
| Unit Price with VAT: | 1,06712 Kč |


