
D24V0L1B2LPSQ-7B | |
|---|---|
DigiKey Part Number | D24V0L1B2LPSQ-7BDITR-ND - Tape & Reel (TR) D24V0L1B2LPSQ-7BDICT-ND - Cut Tape (CT) D24V0L1B2LPSQ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0L1B2LPSQ-7B |
Description | TVS DIODE 24VWM 46V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 100 | 3,68100 Kč | 368,10 Kč |
| 500 | 2,74626 Kč | 1 373,13 Kč |
| 1 000 | 2,44385 Kč | 2 443,85 Kč |
| 2 000 | 2,18889 Kč | 4 377,78 Kč |
| 5 000 | 1,91253 Kč | 9 562,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74150 Kč | 17 415,00 Kč |
| 20 000 | 1,59759 Kč | 31 951,80 Kč |
| 30 000 | 1,52428 Kč | 45 728,40 Kč |
| 50 000 | 1,44191 Kč | 72 095,50 Kč |
| 70 000 | 1,39313 Kč | 97 519,10 Kč |
| 100 000 | 1,34571 Kč | 134 571,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


