
CSD16327Q3T | |
|---|---|
DigiKey Part Number | 296-47650-2-ND - Tape & Reel (TR) 296-47650-1-ND - Cut Tape (CT) 296-47650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16327Q3T |
Description | MOSFET N-CH 25V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 74W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16327Q3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 24A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,82800 Kč | 278,28 Kč |
| 100 | 18,82500 Kč | 1 882,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,44512 Kč | 4 111,28 Kč |
| 500 | 14,97244 Kč | 7 486,22 Kč |
| 750 | 14,22195 Kč | 10 666,46 Kč |
| 1 250 | 13,37837 Kč | 16 722,96 Kč |
| 1 750 | 12,87875 Kč | 22 537,81 Kč |
| 2 500 | 12,39323 Kč | 30 983,08 Kč |
| 6 250 | 11,57750 Kč | 72 359,38 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |











