
TLVH431AQDCKR | |
|---|---|
DigiKey Part Number | 296-TLVH431AQDCKRTR-ND - Tape & Reel (TR) 296-TLVH431AQDCKRCT-ND - Cut Tape (CT) 296-TLVH431AQDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75716 Kč | 17 271,48 Kč |
| 6 000 | 5,60864 Kč | 33 651,84 Kč |
| 9 000 | 5,53428 Kč | 49 808,52 Kč |
| 15 000 | 5,45188 Kč | 81 778,20 Kč |
| 21 000 | 5,40374 Kč | 113 478,54 Kč |
| 30 000 | 5,35742 Kč | 160 722,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,06065 Kč | 6 060,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80252 Kč | 1 700,63 Kč |
| 500 | 6,49552 Kč | 3 247,76 Kč |
| 1 000 | 6,24250 Kč | 6 242,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









