


BZD27C51P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C51P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C51P-HE3-08GICT-ND - Cut Tape (CT) BZD27C51P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C51P-HE3-08 |
Description | DIODE ZENER 51V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 100 | 5,13620 Kč | 513,62 Kč |
| 500 | 4,02056 Kč | 2 010,28 Kč |
| 1 000 | 3,51535 Kč | 3 515,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48588 Kč | 10 457,64 Kč |
| 6 000 | 3,19037 Kč | 19 142,22 Kč |
| 9 000 | 3,03978 Kč | 27 358,02 Kč |
| 15 000 | 2,87056 Kč | 43 058,40 Kč |
| 21 000 | 2,77035 Kč | 58 177,35 Kč |
| 30 000 | 2,67297 Kč | 80 189,10 Kč |
| 75 000 | 2,62336 Kč | 196 752,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











