
CLVC1G125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23463-2-ND - Tape & Reel (TR) 296-23463-1-ND - Cut Tape (CT) 296-23463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G125QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 250 | 3,26056 Kč | 815,14 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,96051 Kč | 2 960,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79329 Kč | 8 379,87 Kč |
| 6 000 | 2,71147 Kč | 16 268,82 Kč |
| 9 000 | 2,67050 Kč | 24 034,50 Kč |
| 15 000 | 2,62510 Kč | 39 376,50 Kč |
| 21 000 | 2,59856 Kč | 54 569,76 Kč |
| 30 000 | 2,57303 Kč | 77 190,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











