


CD74HCT373M | |
|---|---|
DigiKey Part Number | 296-12843-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT373M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT373M96 | Texas Instruments | 49 416 | 296-31614-1-ND | 15,33000 Kč | MFR Recommended |
| CD74HCT573M96 | Texas Instruments | 1 666 | 296-9291-1-ND | 17,43000 Kč | Parametric Equivalent |
| 74HCT257D,652 | Rochester Electronics, LLC | 32 535 | 2156-74HCT257D,652-1727-ND | 11,34000 Kč | Similar |
| 74HCT257D,653 | Nexperia USA Inc. | 3 473 | 1727-5968-1-ND | 10,29000 Kč | Similar |
| 74HCT373D,653 | Nexperia USA Inc. | 2 106 | 1727-2847-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,42720 Kč | 485,68 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

