
74HCT257D,652 | |
|---|---|
DigiKey Part Number | 1727-2006-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT257D,652 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT257M96 | Texas Instruments | 21 693 | 296-CD74HCT257M96CT-ND | 17,01000 Kč | Similar |
| CD74HCT257MT | Texas Instruments | 7 250 | CD74HCT257MT-ND | 12,80878 Kč | Similar |
| MC74VHCT257ADR2G | onsemi | 42 500 | 488-MC74VHCT257ADR2GCT-ND | 27,30000 Kč | Similar |
| SN74HCT257D | Rochester Electronics, LLC | 19 604 | 2156-SN74HCT257D-ND | 22,89000 Kč | Similar |
| SN74HCT257DR | Texas Instruments | 7 673 | 296-14866-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

