
SN74HCT257D | |
|---|---|
DigiKey Part Number | 296-8405-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT257D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT257D Models |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT257DR | Texas Instruments | 7 673 | 296-14866-1-ND | 11,76000 Kč | Direct |
| SN74HCT157DR | Texas Instruments | 8 772 | 296-31835-1-ND | 11,55000 Kč | Parametric Equivalent |
| SN74HCT157DT | Texas Instruments | 5 178 | 296-SN74HCT157DTCT-ND | 22,89000 Kč | Parametric Equivalent |
| 74HCT257D,652 | Rochester Electronics, LLC | 32 535 | 2156-74HCT257D,652-1727-ND | 11,34000 Kč | Upgrade |
| 74HCT257D,653 | Nexperia USA Inc. | 3 473 | 1727-5968-1-ND | 10,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 40 | 14,24200 Kč | 569,68 Kč |
| 120 | 12,97675 Kč | 1 557,21 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

