
SN74HCT157DR | |
|---|---|
DigiKey Part Number | 296-31835-2-ND - Tape & Reel (TR) 296-31835-1-ND - Cut Tape (CT) 296-31835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT157DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT157DR Models |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 250 | 5,91808 Kč | 1 479,52 Kč |
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18533 Kč | 12 963,33 Kč |
| 5 000 | 5,04284 Kč | 25 214,20 Kč |
| 7 500 | 4,97149 Kč | 37 286,18 Kč |
| 12 500 | 4,89242 Kč | 61 155,25 Kč |
| 17 500 | 4,84621 Kč | 84 808,68 Kč |
| 25 000 | 4,80175 Kč | 120 043,75 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










