
CD74HCT257MT | |
|---|---|
DigiKey Part Number | CD74HCT257MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT257MT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT257MT Models |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,66363 Kč | 7 997,72 Kč |
| 1 250 | 10,40241 Kč | 13 003,01 Kč |
| 1 750 | 10,24966 Kč | 17 936,91 Kč |
| 2 500 | 10,10272 Kč | 25 256,80 Kč |
| 6 250 | 9,78638 Kč | 61 164,87 Kč |
| 12 500 | 9,59568 Kč | 119 946,00 Kč |
| Unit Price without VAT: | 10,66363 Kč |
|---|---|
| Unit Price with VAT: | 12,90299 Kč |

