


CD74HCT573M96 | |
|---|---|
DigiKey Part Number | 296-9291-2-ND - Tape & Reel (TR) 296-9291-1-ND - Cut Tape (CT) 296-9291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT573M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT573M96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT573D,653 | Nexperia USA Inc. | 25 | 1727-2855-1-ND | 9,66000 Kč | Similar |
| 74HCT573D-Q100,118 | Nexperia USA Inc. | 1 657 | 1727-74HCT573D-Q100,118CT-ND | 13,44000 Kč | Similar |
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | 21,42000 Kč | Similar |
| MC74HCT573ADWG | onsemi | 196 | MC74HCT573ADWGOS-ND | 16,80000 Kč | Similar |
| MM74HCT573WMX | onsemi | 216 | MM74HCT573WMXCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15048 Kč | 16 300,96 Kč |
| 4 000 | 7,93200 Kč | 31 728,00 Kč |
| 6 000 | 7,82260 Kč | 46 935,60 Kč |
| 10 000 | 7,70133 Kč | 77 013,30 Kč |
| 14 000 | 7,63052 Kč | 106 827,28 Kč |
| 20 000 | 7,56238 Kč | 151 247,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

