20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT573WMX

DigiKey Part Number
MM74HCT573WMXTR-ND - Tape & Reel (TR)
MM74HCT573WMXCT-ND - Cut Tape (CT)
MM74HCT573WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT573WMX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT573WMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
7.2mA, 7.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1011,56100 Kč115,61 Kč
2510,39840 Kč259,96 Kč
1009,11520 Kč911,52 Kč
2508,50448 Kč2 126,12 Kč
5008,13578 Kč4 067,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,83250 Kč7 832,50 Kč
2 0007,58264 Kč15 165,28 Kč
3 0007,45749 Kč22 372,47 Kč
5 0007,31891 Kč36 594,55 Kč
7 0007,23795 Kč50 665,65 Kč
10 0007,16006 Kč71 600,60 Kč
25 0006,99230 Kč174 807,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč