
74HCT573D,653 | |
|---|---|
DigiKey Part Number | 1727-2855-2-ND - Tape & Reel (TR) 1727-2855-1-ND - Cut Tape (CT) 1727-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT573D,653 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT573D,653 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT573M96 | Texas Instruments | 1 666 | 296-9291-1-ND | 17,43000 Kč | Upgrade |
| MC74HCT573ADWG | onsemi | 196 | MC74HCT573ADWGOS-ND | 16,80000 Kč | Similar |
| MC74HCT573ADWR2G | onsemi | 1 305 | MC74HCT573ADWR2GOSCT-ND | 13,65000 Kč | Similar |
| MM74HCT573WMX | onsemi | 216 | MM74HCT573WMXCT-ND | 16,38000 Kč | Similar |
| SN74HCT573DWR | Texas Instruments | 22 617 | 296-1210-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22753 Kč | 8 455,06 Kč |
| 4 000 | 4,10039 Kč | 16 401,56 Kč |
| 6 000 | 4,03673 Kč | 24 220,38 Kč |
| 10 000 | 3,96621 Kč | 39 662,10 Kč |
| 14 000 | 3,92498 Kč | 54 949,72 Kč |
| 20 000 | 3,88530 Kč | 77 706,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


