
CD74HCT373M96 | |
|---|---|
DigiKey Part Number | 296-31614-2-ND - Tape & Reel (TR) 296-31614-1-ND - Cut Tape (CT) 296-31614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT373M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373M96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,39214 Kč | 7 392,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,33804 Kč | 12 676,08 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |









