
CD74HCT240PWT | |
|---|---|
DigiKey Part Number | 296-CD74HCT240PWTTR-ND - Tape & Reel (TR) 296-CD74HCT240PWTCT-ND - Cut Tape (CT) 296-CD74HCT240PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT240PWT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 Kč | 21,22 Kč |
| 10 | 15,33400 Kč | 153,34 Kč |
| 25 | 13,84840 Kč | 346,21 Kč |
| 100 | 12,20690 Kč | 1 220,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,55812 Kč | 2 889,53 Kč |
| 500 | 11,08072 Kč | 5 540,36 Kč |
| Unit Price without VAT: | 21,22000 Kč |
|---|---|
| Unit Price with VAT: | 25,67620 Kč |

