Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

CD74HCT132MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT132MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT132MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT132MT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT132M96 | Texas Instruments | 1 303 | 296-12831-1-ND | 10,71000 Kč | Parametric Equivalent |
| CD74HCT132MT | Texas Instruments | 3 600 | 296-CD74HCT132MTTR-ND | 18,89820 Kč | Parametric Equivalent |
| MC74HCT132ADR2G | onsemi | 39 | MC74HCT132ADR2GOSCT-ND | 10,71000 Kč | Direct |
| 74HCT132D,653 | Nexperia USA Inc. | 8 035 | 1727-6346-1-ND | 6,93000 Kč | Similar |
| 74HCT132D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT132D-Q100,118TR-ND | 3,68960 Kč | Similar |





