
74HCT132D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT132D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT132D-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68960 Kč | 9 224,00 Kč |
| 5 000 | 3,58196 Kč | 17 909,80 Kč |
| 7 500 | 3,52808 Kč | 26 460,60 Kč |
| 12 500 | 3,46835 Kč | 43 354,38 Kč |
| 17 500 | 3,43345 Kč | 60 085,38 Kč |
| 25 000 | 3,39987 Kč | 84 996,75 Kč |
| 62 500 | 3,32760 Kč | 207 975,00 Kč |
| Unit Price without VAT: | 3,68960 Kč |
|---|---|
| Unit Price with VAT: | 4,46442 Kč |

