
MC74HCT132ADR2G | |
|---|---|
DigiKey Part Number | MC74HCT132ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT132ADR2GOSCT-ND - Cut Tape (CT) MC74HCT132ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT132ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT132ADR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT132M96 | Texas Instruments | 1 303 | 296-12831-1-ND | 10,71000 Kč | Direct |
| CD74HCT132MT | Texas Instruments | 3 600 | 296-CD74HCT132MTTR-ND | 18,89820 Kč | Direct |
| 74HCT132D,653 | Nexperia USA Inc. | 8 035 | 1727-6346-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 100 | 5,90040 Kč | 590,04 Kč |
| 250 | 5,47712 Kč | 1 369,28 Kč |
| 500 | 5,22262 Kč | 2 611,31 Kč |
| 1 000 | 5,06325 Kč | 5 063,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96693 Kč | 7 417,32 Kč |
| 5 000 | 2,87702 Kč | 14 385,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


