CD74HC4067M96 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 502
Unit Price: 20,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,34172 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet

Similar


onsemi
In Stock: 200
Unit Price: 27,51000 Kč
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 27,09000 Kč
Datasheet
1 Circuit IC Switch 16:1 160Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4067M96

DigiKey Part Number
296-29408-2-ND - Tape & Reel (TR)
296-29408-1-ND - Cut Tape (CT)
296-29408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4067M96
Description
IC MUX 16:1 160OHM 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,75900 Kč117,59 Kč
2510,56600 Kč264,15 Kč
1009,26850 Kč926,85 Kč
2508,64696 Kč2 161,74 Kč
5008,27280 Kč4 136,40 Kč
1 0008,19237 Kč8 192,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,71120 Kč15 422,40 Kč
4 0007,50243 Kč30 009,72 Kč
6 0007,39791 Kč44 387,46 Kč
10 0007,28211 Kč72 821,10 Kč
14 0007,21443 Kč101 002,02 Kč
20 0007,14932 Kč142 986,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč