74HC4067D,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 188
Unit Price: 34,43672 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 710
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 999
Unit Price: 25,62000 Kč
Datasheet

Similar


onsemi
In Stock: 1 080
Unit Price: 27,51000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 27,93000 Kč
Datasheet

Similar


onsemi
In Stock: 21
Unit Price: 20,58000 Kč
Datasheet
1 Circuit IC Switch 16:1 120Ohm 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067D,653

DigiKey Part Number
1727-6334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4067D,653
Description
IC MUX 16:1 120OHM 24SO
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4067D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 45ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types