CD4067BM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 710
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 1 080
Unit Price: 27,51000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 27,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 908
Unit Price: 21,83792 Kč
Datasheet
1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4067BM

DigiKey Part Number
296-32904-5-ND
Manufacturer
Manufacturer Product Number
CD4067BM
Description
IC MUX 16:1 240OHM 24SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4067BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
14MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 55pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 188 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

188In Stock
Ships from Rochester Electronics, LLC