1 Circuit IC Switch 16:1 280Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14067BDWR2G

DigiKey Part Number
MC14067BDWR2GOSTR-ND - Tape & Reel (TR)
MC14067BDWR2GOSCT-ND - Cut Tape (CT)
MC14067BDWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14067BDWR2G
Description
IC MUX 16:1 280OHM 24SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 280Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14067BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
15MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
100pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,26646 Kč7 133,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,78162 Kč13 781,62 Kč
2 00013,38255 Kč26 765,10 Kč
3 00013,18275 Kč39 548,25 Kč
5 00012,96131 Kč64 806,55 Kč
7 00012,83188 Kč89 823,16 Kč
10 00012,70744 Kč127 074,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč