Direct
Direct
Similar
Similar
Similar



MC14051BDR2G | |
|---|---|
DigiKey Part Number | MC14051BDR2GOSTR-ND - Tape & Reel (TR) MC14051BDR2GOSCT-ND - Cut Tape (CT) MC14051BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14051BDR2G |
Description | IC MUX 8:1 280OHM 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14051BDR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BM96 | Texas Instruments | 517 | 296-14271-1-ND | 13,23000 Kč | Direct |
| CD4051BM96G3 | Texas Instruments | 57 320 | 296-31505-1-ND | 20,37000 Kč | Direct |
| CD4051BNSR | Texas Instruments | 5 582 | 296-14115-1-ND | 17,43000 Kč | Similar |
| HCF4051YM013TR | STMicroelectronics | 119 538 | 497-14372-1-ND | 25,20000 Kč | Similar |
| MAX4581LESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4581LESE+-ND | 56,52675 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 100 | 8,95350 Kč | 895,35 Kč |
| 250 | 8,34796 Kč | 2 086,99 Kč |
| 500 | 7,98302 Kč | 3 991,51 Kč |
| 1 000 | 7,68233 Kč | 7 682,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,15049 Kč | 17 876,22 Kč |
| 5 000 | 6,96487 Kč | 34 824,35 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |













