1 Circuit IC Switch 8:1 280Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4051YM013TR

DigiKey Part Number
497-14372-2-ND - Tape & Reel (TR)
497-14372-1-ND - Cut Tape (CT)
497-14372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF4051YM013TR
Description
IC MUX 8:1 280OHM 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF4051YM013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
0.2pF, 5pF
Manufacturer
STMicroelectronics
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-40dB @ 3MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
280Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
3V ~ 20V
Supplier Device Package
16-SO
-3db Bandwidth
60MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,28900 Kč182,89 Kč
2516,53800 Kč413,45 Kč
10014,62510 Kč1 462,51 Kč
25013,71084 Kč3 427,71 Kč
50013,29216 Kč6 646,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,22798 Kč30 569,95 Kč
5 00011,93942 Kč59 697,10 Kč
7 50011,79497 Kč88 462,27 Kč
12 50011,63492 Kč145 436,50 Kč
17 50011,54136 Kč201 973,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč